Apex AC8NKWMP technical specifications.
| Package/Case | 200 |
| Lead Free | Not Applicable |
| Length | 200mm |
| Reach SVHC Compliant | No |
| Series | Crescent®, RapidSlide™ |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex AC8NKWMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
