Apex AT112 technical specifications.
| Color | Black |
| Material | Steel |
| Packaging | Box |
| Primary Type | ADJUSTABLE |
| RoHS | Not Compliant |
Download the complete datasheet for Apex AT112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.