Lufkin; 3/8 in.x200 ft. Chrome Clad Tape
Apex C1288 technical specifications.
| Graduation | Graduated Feet and Inches to 1/8ths with Instantaneous Readings |
| Length, Blade | 200 ft. (60 m) |
| Type | Surveying Tape |
| Width, Blade | 0.375 in. (9.53 m) |
| RoHS | Not Compliant |
No datasheet is available for this part.