Lufkin; 6Mm (1/4 in.)x50M (164 ft.) Peerless Chrome Clad Tape
Apex C2750MME technical specifications.
| Graduation | Metric, English Graduations |
| Length, Blade | 164 ft. (50 m) |
| Type | Surveying Tape |
| Width, Blade | 0.25 in. (6 mm) |
| RoHS | Not Compliant |
No datasheet is available for this part.
