
Lufkin; 6Mmx30M Engineer ft.s Derrick Chrome Clad Tape
Apex CD2730DMM technical specifications.
| Graduation | Metric Graduations, Millimeter Numbering |
| Length, Blade | 98.43 fr. (30 m) |
| Type | Derrick |
| Width, Blade | 0.25 in. (6 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex CD2730DMM to view detailed technical specifications.
No datasheet is available for this part.