Apex CHT100 technical specifications.
| Body Material | Polycarbonate |
| Height | 4.75inch |
| Length | 12inch |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Weller®, ColdHeat™, Pro |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Apex CHT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.