Apex CK3 technical specifications.
| Height | 1.75inch |
| Length | 9.5inch |
| Mount | Standard |
| Package Quantity | 1 |
| Weight | 0.6lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Apex CK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.