
Lufkin; 1/2 in.x75 ft. Oil Gauging AtlasChrome Clad /Nubian Double Duty Tape
Checking distributor stock and pricing after the page loads.
| Graduation | Graduated Instantaneous Feet and Inches to 1/8ths |
| Length, Blade | 75 ft. (23 m) |
| Material, Tape | Steel |
| Type | Oil Gauging Tape |
| Width, Blade | 0.5 in. (13 mm) |
| RoHS | Not Compliant |