Apex CN1295SME technical specifications.
| Graduation | Graduated in Millimeters on One Side, Other Side Instantaneous Feet and Inches to 1/8ths |
| Length, Blade | 75 ft. (23 m) |
| Type | Oil Gauging Tape |
| Width, Blade | 0.5 in. (13 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex CN1295SME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.