Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex CN1295SME590 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Graduation | Graduated Instantaneous Feet and Inches to 1/8ths |
| Length, Blade | 75 ft. (23 m) |
| Type | Oil Gauging Tape |
| Width, Blade | 0.5 in. (13 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex CN1295SME590 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
