
PLIER, LONG NOSE CURVED, 5IN; Plier Style:Curved Long Nose; Jaw Opening Max:-; Overall Length:5; Jaw Length:0.938 ;RoHS Compliant: NA
Apex CN54G technical specifications.
| Color | Green |
| Height | 0.75inch |
| Length | 5inch |
| Package Quantity | 6 |
| Weight | 3.209931oz |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex CN54G to view detailed technical specifications.
No datasheet is available for this part.