Tv Only Clean Remote Germicidal Coating
Apex CR1 technical specifications.
| Color, Handle | Amber |
| Length | Overall 71/4 In., Working Length 213/16 In. |
| Style | Phillips®/Slotted |
| Tip Dimensions | 3/16 In. |
| Tip Size | 3/16 In. |
| Type | Reversible Screwdriver |
| RoHS | Not Compliant |
No datasheet is available for this part.