Apex CT5E8 technical specifications.
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, CT |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Apex CT5E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
