Apex CT6C6 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 316°C |
| Min Operating Temperature | 600°C |
| Package Quantity | 24 |
| Series | Weller®, CT |
| RoHS | Compliant |
Download the complete datasheet for Apex CT6C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.