Apex CT6E7 technical specifications.
| Length | 37.5mm |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Weller®, CT |
| RoHS | Compliant |
Download the complete datasheet for Apex CT6E7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.