Apex CT6E8 technical specifications.
| Height | 0.4inch |
| Material | Copper |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 800°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, CT |
| Thickness | 1.07mm |
| Weight | 0.1lb |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Apex CT6E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.