Apex CT6F7 technical specifications.
| Height | 0.4inch |
| Material | Copper |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, CT |
| Thickness | 1.27mm |
| Weight | 0.17637oz |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Apex CT6F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
