Sign in to ask questions about the Apex D10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex D10 technical specifications.
| Length | 18mm |
| Max Operating Temperature | 550°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Apex D10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
