Apex D106 technical specifications.
| Height | 12.5inch |
| Length | 18inch |
| Material | Steel |
| Package Quantity | 240 |
| Primary Type | DIE SET |
| Series | Xcelite® ErgoCrimp® |
| Weight | 1.587328oz |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Apex D106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
