
Die Set; Steel; 2.1 in.; 2 in.; 2 in.; 8.4 cu.in.; Xcelite
Apex D110 technical specifications.
| Height | 50.8mm |
| Length | 53.3mm |
| Material | Steel |
| Primary Type | DIE SET |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apex D110 to view detailed technical specifications.
No datasheet is available for this part.
