
Soldering Irons Weller Rplmt Housing For D550 Solder Gun
Apex D550RH technical specifications.
| Mount | Solder |
| Packaging | Bulk |
| Size | 3.9inch |
| Type | Gun |
| Weight | 8.007189oz |
| RoHS | Compliant |
Download the complete datasheet for Apex D550RH to view detailed technical specifications.
No datasheet is available for this part.