Apex D650 technical specifications.
| Package/Case | 200 |
| Cord Length | 6foot |
| Material | Copper |
| Max Operating Temperature | 593°C |
| Max Power Dissipation | 300W |
| Mount | Solder |
| Output Power | 300W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Size | 2.75inch |
| Type | Gun |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apex D650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
