Sign in to ask questions about the Apex DS112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex DS112 technical specifications.
| Length | 790um |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, DS |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Apex DS112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
