Sign in to ask questions about the Apex DS114EURO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex DS114EURO technical specifications.
| Inside Diameter | 1.8mm |
| Length | 18mm |
| Max Operating Temperature | 450°C |
| Mount | External |
| Outside Diameter | 3.3mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex DS114EURO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.