Apex DS115EURO technical specifications.
| Inside Diameter | 0.7mm |
| Length | 24.5mm |
| Max Operating Temperature | 450°C |
| Mount | External |
| Outside Diameter | 1.9mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex DS115EURO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.