
Ergonomic precision tweezer, 5-inch length, constructed with a durable stainless steel body and tip. Designed for high-temperature applications, it operates up to 300°C. This general-purpose hand tool is ideal for detailed work.
Sign in to ask questions about the Apex E7SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex E7SA technical specifications.
| Package/Case | 120 |
| Length | 5inch |
| Material | Stainless Steel |
| Max Operating Temperature | 300°C |
| Package Quantity | 24 |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Size | 5inch |
| Weight | 1.022945oz |
| RoHS | Compliant |
Download the complete datasheet for Apex E7SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
