Sign in to ask questions about the Apex EC54J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex EC54J technical specifications.
| Length | 4.5inch |
| Mount | Edge |
| Package Quantity | 6 |
| Series | Xcelite® |
| Shape | Straight |
| Weight | 0.15lb |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Apex EC54J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.