
The EPH106 ferrite inductor from Apex features a package case size of 062 and measures 11mm in length. It is constructed from ferrite material and is designed for external mounting. The inductor operates within a maximum temperature range of 454°C. It is available in a bulk packaging configuration with a package quantity of one.
Sign in to ask questions about the Apex EPH106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex EPH106 technical specifications.
| Package/Case | 062 |
| Length | 11mm |
| Material | Ferrite |
| Max Operating Temperature | 454°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, EPH |
| Weight | 0.112877oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apex EPH106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
