Apex EPH112 technical specifications.
| Package/Case | 015 |
| Material | Copper |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, EPH |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Apex EPH112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.