Apex ETDD technical specifications.
| Max Operating Temperature | 454°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shape | Flat |
| RoHS | Compliant |
Download the complete datasheet for Apex ETDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
