Apex FRRM7 technical specifications.
| Material | Steel |
| Mount | Reverse |
| Series | Crescent® |
| Weight | 14lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex FRRM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.