Apex GT7A technical specifications.
| Cord Length | 6foot |
| Material | Copper |
| Max Operating Temperature | 371°C |
| Max Power Dissipation | 150W |
| Mount | Solder |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Type | Gun |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apex GT7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
