Apex HE30 technical specifications.
| Color | Black, Blue |
| Packaging | Bulk |
| Size | 1.3inch |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Apex HE30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
