The Apex HS23 is a heat sink with a thermal resistance of 10°C/W. It has a rectangular shape with fins and is made of aluminium. The heat sink is designed for through hole mounting and is packaged in a TO-220 package. The HS23 measures 2inch in length, 1.38inch in width, and 0.5inch in height off base.
Apex HS23 technical specifications.
| Height Off Base | 0.5inch |
| Length | 2inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 10°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1 |
| Series | Apex Precision Power® |
| Shape | Fins, Rectangular |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Apex HS23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.