Apex HS24 technical specifications.
| Package/Case | SMD/SMT |
| Height Off Base | 0.4inch |
| Length | 0.5inch |
| Material | Copper |
| Mount | Surface Mount |
| Natural Thermal Resistance | 50°C/W |
| Package Cooled | SMD/SMT |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| Width | 1.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
