
This heat sink is made from aluminium and features a bolt mount. It has a natural thermal resistance of 0.5°C/W and measures 1.78 inches in height, 6.62 inches in width, and 9 inches in length. The heat sink is part of the Apex Precision Power series and is not RoHS compliant.
Apex HS26 technical specifications.
| Height Off Base | 1.78inch |
| Length | 9inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Shape | Fins, Rectangular |
| Width | 6.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
