Apex HS27 technical specifications.
| Package/Case | SIP |
| Height Off Base | 0.63inch |
| Length | 3inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 5.3°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Shape | Fins, Rectangular |
| Width | 2.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
