Apex HS33 technical specifications.
| Height Off Base | 0.4inch |
| Length | 1.5inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 16°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Shape | Fins, Rectangular |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HS33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
