Sign in to ask questions about the Apex HX46 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex HX46 technical specifications.
| Graduation | 1/16 in. |
| Length, Blade | 6 ft. (1.83 m) |
| Material, Tape | Wood |
| Primary Type | Tape |
| Type | Folding Rule |
| Width, Blade | 0.625 in. (16 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex HX46 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.