Apex KDS1912P technical specifications.
| Color | Brown |
| Length | 12.7mm |
| Mount | External |
| Outside Diameter | 1.07mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS1912P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
