Apex KDS22TN25 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Series | Kahnetics® |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Apex KDS22TN25 to view detailed technical specifications.
No datasheet is available for this part.