Apex KDS2512P technical specifications.
| Color | Blue |
| Length | 12.7mm |
| Mount | External |
| Outside Diameter | 0.51mm |
| Package Quantity | 20 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Weight | 0.001lb |
| RoHS | Compliant |
Download the complete datasheet for Apex KDS2512P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.