Apex LN4MM technical specifications.
| Mount | Socket |
| Series | Xcelite® |
| Size | 4mm |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Apex LN4MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
