Apex LN964 technical specifications.
| Length | 7.13inch |
| Mount | Socket |
| Package Quantity | 6 |
| Series | Xcelite® |
| Size | 3.57mm |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Apex LN964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
