Apex LT-1 technical specifications.
| Height | 2.125inch |
| Length | 5.375inch |
| Max Operating Temperature | 454°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Weller®, LT |
| Shape | Round |
| Weight | 0.112877oz |
| RoHS | Compliant |
Download the complete datasheet for Apex LT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
