Apex LT B technical specifications.
| Body Material | Copper, Ferrite |
| Diameter | 2.4mm |
| Height | 2.125inch |
| Lead Free | Lead Free |
| Length | 5.375inch |
| Max Operating Temperature | 454°C |
| Min Operating Temperature | 150°C |
| Mount | External |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Weller®, LT |
| Weight | 0.112877oz |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Apex LT B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
