Apex LT4X technical specifications.
| Length | 0.5inch |
| Max Operating Temperature | 454°C |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | LT |
| Weight | 0.105822oz |
| Width | 0.016inch |
| RoHS | Compliant |
Download the complete datasheet for Apex LT4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
