Apex LTM technical specifications.
| Length | 0.79inch |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Weller®, LT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex LTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
