Apex ML100 technical specifications.
| Color | Orange |
| Height | 22.2mm |
| Lead Free | Not Applicable |
| Length | 149mm |
| Max Operating Temperature | 1316°C |
| Min Operating Temperature | 2400°C |
| Reach SVHC Compliant | Yes |
| Series | Weller®, MAGNA-LITE |
| Weight | 0.08lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex ML100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.