Apex ML500MP technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 482°C |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | Weller®, Portasol® |
| Size | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Apex ML500MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.